FESTO 542898 SDE5 Pressure Sensor PNP M8 plug RoHS compliant

Standard range
Order Code:

03-2872

Brand: FESTO MPN: 542898
Qty Unit Price (Ex VAT)
1+ £78.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The FESTO pressure sensor, model SDE5-D10-FP-Q6-P-M8, is a high-quality device known for its precision in pressure measurement. Featuring PNP output and an M8 connector, it is ideal for applications requiring reliable pressure monitoring and control. Typically used in industrial automation, this sensor excels in environments needing accurate pressure feedback.
IP rating IP40
Max. operating voltage 30V DC
Max. temperature +50°C
Min. operating voltage 15V DC
Min. temperature 0°C
Misc Attribute SDE5-D10-FP-Q6-P-M8
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating voltage 15 - 30 V DC
Outputs PNP
Type Pressure sensor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot