FESTO 527467 Sensor SDE5-D10-O-Q6E-P-M8 piezoresistive M8 plug |
|
|
2 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
IP40 |
|
15V DC |
SDE5-D10-O-Q6E-P-M8 |
According to ISO 8573-1:2010 compressed air [7:4:4] |
15 - 30 V DC |
PNP |
30V DC |
+50°C |
0°C |
Pressure sensor |
FESTO 542897 Pressure Sensor PNP SDE5 plug M8 RoHS compliant CE marked |
|
|
2 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
IP40 |
|
15V DC |
SDE5-D10-FP-Q6E-P-M8 |
According to ISO 8573-1:2010 compressed air [7:4:4] |
15 - 30 V DC |
PNP |
30V DC |
+50°C |
0°C |
Pressure sensor |
FESTO 542898 SDE5 Pressure Sensor PNP M8 plug RoHS compliant |
|
|
5 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
IP40 |
|
15V DC |
SDE5-D10-FP-Q6-P-M8 |
According to ISO 8573-1:2010 compressed air [7:4:4] |
15 - 30 V DC |
PNP |
30V DC |
+50°C |
0°C |
Pressure sensor |
FESTO 567468 SDE5 Pressure Sensor PNP M8 plug RoHS CE certified |
|
|
1 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
IP40 |
|
15V DC |
SDE5-D10-O-T14E-P-M8 |
According to ISO 8573-1:2010 compressed air [7:4:4] |
15 - 30 V DC |
PNP |
30V DC |
+50°C |
0°C |
Pressure sensor |
FESTO 8001230 SPAU Pressure Sensor wall mount display RoHS compliant |
|
|
2 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
20V DC |
SPAU-P10R-W-G18FD-L-PNLK-PNVBA-M12U |
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases |
20 - 30 V DC |
2x PNP |
30V DC |
+50°C |
0°C |
Pressure sensor |
FESTO 8035544 SPAN-P10R-G18M Pressure Sensor 2x PNP RoHS compliant |
|
|
7 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
IP40 |
PA |
15V DC |
SPAN-P10R-G18M-PN-PN-L1 |
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases |
15 - 30 V DC |
2x PNP |
30V DC |
+50°C |
0°C |
Pressure sensor |
FESTO 8035552 SPAN-P10R-Q4 Pressure Sensor 2x PNP CE RoHS compliant |
|
|
2 in Stock, despatched in 4 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
IP40 |
PA |
15V DC |
SPAN-P10R-Q4-PN-PN-L1 |
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases |
15 - 30 V DC |
2x PNP |
30V DC |
+50°C |
0°C |
Pressure sensor |