FESTO 542897 Pressure Sensor PNP SDE5 plug M8 RoHS compliant CE marked

Standard range
Order Code:

03-2871

Brand: FESTO MPN: 542897
Qty Unit Price (Ex VAT)
1+ £76.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

The Festo pressure sensor, model SDE5-D10-FP-Q6E-P-M8, features PNP switching and is designed for precise pressure monitoring. It is commonly used in pneumatic systems to ensure accurate pressure control and efficient operation. This sensor is ideal for applications that require reliable and continuous monitoring of system pressure.
IP rating IP40
Max. operating voltage 30V DC
Max. temperature +50°C
Min. operating voltage 15V DC
Min. temperature 0°C
Misc Attribute SDE5-D10-FP-Q6E-P-M8
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating voltage 15 - 30 V DC
Outputs PNP
Type Pressure sensor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot