FESTO 8035544 SPAN-P10R-G18M Pressure Sensor 2x PNP RoHS compliant

Standard range
Order Code:

03-3143

Brand: FESTO MPN: 8035544
Qty Unit Price (Ex VAT)
1+ £92.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched in 4 days

The FESTO Pressure Sensor SPAN-P10R-G18M-PN-PN-L1 features dual PNP outputs and is designed for accurate pressure monitoring. It is suitable for use in industrial applications requiring reliable pressure detection and control, such as automation and machinery processes. This sensor is known for its robust performance and easy integration into existing systems.
Enclosure material PA
IP rating IP40
Max. operating voltage 30V DC
Max. temperature +50°C
Min. operating voltage 15V DC
Min. temperature 0°C
Misc Attribute SPAN-P10R-G18M-PN-PN-L1
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating voltage 15 - 30 V DC
Outputs 2x PNP
Type Pressure sensor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot