FESTO 8001230 SPAU Pressure Sensor wall mount display RoHS compliant

Standard range
Order Code:

03-3075

Brand: FESTO MPN: 8001230
Qty Unit Price (Ex VAT)
1+ £167.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

FESTO's pressure sensor, model SPAU-P10R-W-G18FD-L-PNLK-PNVBA-M12U, is designed with dual PNP outputs for effective pressure monitoring. It features inductive proximity detection, making it ideal for applications in automation and process control systems. This sensor ensures accurate pressure reading, which enhances safety and efficiency in industrial environments.
Max. operating voltage 30V DC
Max. temperature +50°C
Min. operating voltage 20V DC
Min. temperature 0°C
Misc Attribute SPAU-P10R-W-G18FD-L-PNLK-PNVBA-M12U
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
Operating voltage 20 - 30 V DC
Outputs 2x PNP
Type Pressure sensor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot