Festo's SPAN-P10R-Q4-PN-PN-L1 is a pressure sensor featuring dual PNP outputs. It excels in accurately monitoring and regulating pressure levels in industrial automation systems. This sensor is typically used in applications requiring precise pressure control, such as pneumatic systems.
Enclosure material | PA |
IP rating | IP40 |
Max. operating voltage | 30V DC |
Max. temperature | +50°C |
Min. operating voltage | 15V DC |
Min. temperature | 0°C |
Misc Attribute | SPAN-P10R-Q4-PN-PN-L1 |
Operating medium | According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases |
Operating voltage | 15 - 30 V DC |
Outputs | 2x PNP |
Type | Pressure sensor |
---|
To use this facility please Sign In.
Sign In