FESTO 567468 SDE5 Pressure Sensor PNP M8 plug RoHS CE certified

Standard range
Order Code:

03-2964

Brand: FESTO MPN: 567468
Qty Unit Price (Ex VAT)
1+ £73.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

The Festo pressure sensor SDE5-D10-O-T14E-P-M8 is designed for precise pressure measurement in industrial applications. With PNP switching output and M8 connector, it ensures reliable performance and easy integration. This sensor is ideal for monitoring and controlling pneumatic systems in manufacturing environments.
IP rating IP40
Max. operating voltage 30V DC
Max. temperature +50°C
Min. operating voltage 15V DC
Min. temperature 0°C
Misc Attribute SDE5-D10-O-T14E-P-M8
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating voltage 15 - 30 V DC
Outputs PNP
Type Pressure sensor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot