Christmas Opening Hours and Delivery Dates here

FESTO 8069223 Sleeve G1/2" to G1/4" for secure connections

Order Code:

03-3219

Brand: FESTO MPN: 8069223 EAN-13: 4052568297619
Qty Unit Price (Ex VAT)
2+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 available to back orderBack-order availability date - 13/01/2026

The Festo sleeve 8069223 is a pneumatic connector designed for adapting thread sizes from G1/2" to G1/4". This component is ideal for applications requiring reliable and efficient connection of pneumatic systems. Typical uses include industrial machinery and automation systems where precise and secure air flow connections are necessary.
Type Sleeve
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot