Christmas Opening Hours and Delivery Dates here

FESTO DSNU-12-80-P-A Cylinder Aluminium Alloy 80mm Stroke 1pc

Order Code:

03-2552

Brand: FESTO MPN: 19193 EAN-13: 4052568066970
Qty Unit Price (Ex VAT)
1+ £41.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO DSNU-12-80-P-A is a round pneumatic cylinder with an aluminium wrought alloy enclosure and an 80 mm stroke length. This robust component is ideal for precise linear motion applications in industrial automation. Commonly used in machinery for material handling, it supports efficient and reliable performance.
Type Round cylinder
Maximum Working Pressure 10bar
Enclosure material Aluminium wrought alloy
Force (max.) 67.9N
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Min. operating pressure 1.5bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 12mm
Piston rod material Steel
Piston rod thread M6
Pneumatics connector M5
Stroke Length 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot