FESTO DSNU-12-80-P-A Cylinder Aluminium Alloy 80mm Stroke 1pc |
03-2552
|
|
Available to back order
|
1+ £41.21
Price per unit Ex VAT
|
67.9N |
1.5bar |
Double-acting ISO cylinder |
12mm |
M6 |
M5 |
80mm |
Round cylinder |
10bar |
Aluminium wrought alloy |
+80°C |
-20°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
Steel |
FESTO DSNU-20-50-P-A round cylinder Aluminium alloy 50 mm stroke |
03-2557
|
|
Available to back order
|
1+ £50.41
Price per unit Ex VAT
|
188.5N |
1bar |
Double-acting ISO cylinder |
20mm |
M8 |
G1/8" |
50mm |
Round cylinder |
10bar |
Aluminium wrought alloy |
+80°C |
-20°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
Steel |
FESTO DSNU-20-80-P-A Round cylinder Aluminium alloy 80 mm stroke |
03-2558
|
|
Available to back order
|
1+ £51.11
Price per unit Ex VAT
|
188.5N |
1bar |
Double-acting ISO cylinder |
20mm |
M8 |
G1/8" |
80mm |
Round cylinder |
10bar |
Aluminium wrought alloy |
+80°C |
-20°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
Steel |
FESTO DSNU-25-50-P-A Round Cylinder Aluminium Alloy 50mm Stroke |
03-2563
|
|
5 available to back orderBack-order availability date - 14/01/2026
|
1+ £53.57
Price per unit Ex VAT
|
294.5N |
1bar |
Double-acting ISO cylinder |
25mm |
M10 x 1.25 |
G1/8" |
50mm |
Round cylinder |
10bar |
Aluminium wrought alloy |
+80°C |
-20°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
Steel |
FESTO DSNU-16-40-PPV-A cylinder Aluminium 40mm stroke 1pc |
03-2568
|
|
2 available to back orderBack-order availability date - 14/01/2026
|
1+ £52.84
Price per unit Ex VAT
|
120.6N |
1bar |
Double-acting |
16mm |
M6 |
M5 |
40mm |
Round cylinder |
10bar |
Aluminium wrought alloy |
+80°C |
-20°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
Steel |
FESTO DSNU-16-80-PPV-A Cylinder Aluminium alloy 80mm stroke |
03-2570
|
|
Available to back orderBack order, lead time 11 days
|
1+ £55.79
Price per unit Ex VAT
|
120.6N |
1bar |
Double-acting |
16mm |
M6 |
M5 |
80mm |
Round cylinder |
10bar |
Aluminium wrought alloy |
+80°C |
-20°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
Steel |
FESTO DSNU-16-125-PPV-A Round cylinder aluminium 125 mm stroke |
03-2571
|
|
Available to back orderBack order, lead time 14 days
|
1+ £56.60
Price per unit Ex VAT
|
120.6N |
1bar |
Double-acting |
16mm |
M6 |
M5 |
125mm |
Round cylinder |
10bar |
Aluminium wrought alloy |
+80°C |
-20°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
Steel |
FESTO DSNU-25-40-PPV-A Round cylinder Aluminium 40mm stroke length |
03-2579
|
|
Available to back order
|
1+ £54.36
Price per unit Ex VAT
|
294.5N |
1bar |
Double-acting |
25mm |
M10 x 1.25 |
G1/8" |
40mm |
Round cylinder |
10bar |
Aluminium wrought alloy |
+80°C |
-20°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
Steel |
FESTO DSNU-25-300-PPV-A round cylinder aluminium 300 mm stroke |
03-2588
|
|
1 available to back orderBack-order availability date - 14/01/2026
|
1+ £59.75
Price per unit Ex VAT
|
294.5N |
1bar |
Double-acting |
25mm |
M10 x 1.25 |
G1/8" |
300mm |
Round cylinder |
10bar |
Aluminium wrought alloy |
+80°C |
-20°C |
According to ISO 8573-1:2010 compressed air [7:4:4] |
Steel |