Christmas Opening Hours and Delivery Dates here

FESTO DSNU-16-80-PPV-A Cylinder Aluminium alloy 80mm stroke

Order Code:

03-2570

Brand: FESTO MPN: 19231 EAN-13: 4052568003302
Qty Unit Price (Ex VAT)
1+ £55.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

FESTO manufactures the DSNU-16-80-PPV-A round cylinder, constructed from aluminium wrought alloy with a stroke length of 80 mm. This pneumatic cylinder is typically used in automation systems for linear motion tasks. Its durable aluminium construction makes it suitable for various industrial applications.
Type Round cylinder
Maximum Working Pressure 10bar
Enclosure material Aluminium wrought alloy
Force (max.) 120.6N
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 16mm
Piston rod material Steel
Piston rod thread M6
Pneumatics connector M5
Stroke Length 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot