Christmas Opening Hours and Delivery Dates here

FESTO DSNU-20-50-P-A round cylinder Aluminium alloy 50 mm stroke

Order Code:

03-2557

Brand: FESTO MPN: 19210 EAN-13: 4052568003197
Qty Unit Price (Ex VAT)
1+ £50.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO DSNU-20-50-P-A is a pneumatic round cylinder with an aluminium wrought alloy enclosure and a 50 mm stroke length. This component is ideal for industrial automation and motion control applications. It is commonly used in systems requiring controlled linear movement.
Type Round cylinder
Maximum Working Pressure 10bar
Enclosure material Aluminium wrought alloy
Force (max.) 188.5N
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 20mm
Piston rod material Steel
Piston rod thread M8
Pneumatics connector G1/8"
Stroke Length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot