Christmas Opening Hours and Delivery Dates here

FESTO DSNU-25-50-P-A Round Cylinder Aluminium Alloy 50mm Stroke

Order Code:

03-2563

Brand: FESTO MPN: 19221 EAN-13: 4052568003258
Qty Unit Price (Ex VAT)
1+ £53.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 15/01/2026

The FESTO 19221 DSNU-25-50-P-A round cylinder is manufactured from aluminium wrought alloy and features a stroke length of 50 mm. This pneumatic cylinder is typically used in automation systems for linear motion applications. FESTO is renowned for producing reliable and high-quality components for industrial machinery.
Type Round cylinder
Maximum Working Pressure 10bar
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke Length 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot