Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Barthelme 01302403 S5.5 Festoon Lamp 24V 3W 6 x 28mm
Image Representative of Range

Barthelme 01302403 S5.5 Festoon Lamp 24V 3W 6 x 28mm

Order Code:  

57-8665

  Copy to clipboard
Brand: Barthelme  Copy to clipboard MPN: 01302403 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £2.09
25+ £1.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 4 weeks
Available to back OrderBack order, lead time 3 weeks

The Barthelme 01302403 festoon bulb, sometimes known as a Soffit bulb, can be used universally to replace existing bulbs. Common applications include in motor vehicles, interior and number plate lighting and intercom systems.


  • S5.5 socket
  • Clear
  • 3W, 24V, 125mA
  • 6 mm x 28 mm (dia. x length)
  • Base: S5.5
  • Colour: Clear
  • Current: 125 mA
  • Dimensions, length: 28mm
  • Dimensions, Ø: 6mm
  • Power: 3 W
  • Voltage: 24 V
Base S5.5
Colour Clear
Dimensions (Ø x L) 6 x 31mm
Operating Voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review