Fibox 4850072 NEO MPI 4232 Multiperforated plastic mounting plate 375x265x3mm

Standard range
Order Code:

30-0496

Brand: Fibox MPN: NEO MPI 4232 EAN-13: 6418074314819
Qty Unit Price (Ex VAT)
1+ £14.95
5+ £13.00
10+ £11.30
20+ £9.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 4850072 multi-perforated mounting plate made from ABS that measures 375 x 265 x 3mm.
  • Made from ABS material
  • Manufacturer's part 4850072
  • Perforated Plastic Mounting Plate
  • No machining
  • Easy Fit
  • For Self-Tapping Screws
  • Versatile
  • Sustainable packaging



  • Depth 3mm
    Height 375mm
    Type Mounting plate
    Width 265mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot