Qty | Unit Price (Ex VAT) |
---|---|
1+ | £268.38 |
5+ | £233.37 |
10+ | £202.93 |
20+ | £169.11 |
The Fibox 8120719 ARCA series inner door set, is made from grey RAL7035 galvanised steel, and is 785 x 585 x 35mm in size.
Supplied complete with door lock and key.
Depth | 35mm |
---|---|
Height | 785mm |
Series | ARCA |
Type | Inner door set |
Width | 585mm |
To use this facility please Sign In.
Sign In