Fibox 8120831 WMK ARCA 40 small Wall mounting lugs set

Standard range
Order Code:

30-0883

Brand: Fibox MPN: WMK ARCA 40 small EAN-13: 6418074083197
Qty Unit Price (Ex VAT)
1+ £31.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120831 wall mounting lugs set made from steel that is suitable for ARCA enclosures.

This mounting kit is compatible with polycarbonate and ABS enclosures.


  • Adds 40mm between wall and cabinet
  • Wall Mounting kit
    Stainless Steel
    Holds ARCA 40 mm from wall
    For ARCA 3020-6040


Depth 40mm
Height 90mm
Series ARCA
Type Mounting Lug Set
Width 70mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot