Fibox Piccolo ABS D 65 G 170 x 80 x 65mm Grey Cover IP66/67

Extended range
Order Code:

30-0480

Brand: Fibox MPN: ABS D 65 G enclosure EAN-13: 6418074002150
  • Quickly find another product in this range by Enclosure Length:

    110mm 170mm
Qty Unit Price (Ex VAT)
8+ £12.57
16+ £10.93
24+ £9.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8
Available to back orderBack-order availability date - 11/04/2025

Fibox 8784307 - This Piccolo ABS enclosure from Fibox has been specially designed to house push-buttons, terminal blocks, motor starters and electronic devices.

The box is also ideal for mounting and protecting process control sensors and switches.


  • Dimensions: 170 x 80 x 65mm
  • Material: ABS
  • Ingress protection (EN 60529): IP66/IP67
  • Impact resistance (EN 62262): IK07
  • Electrical insulation: totally insulated
  • Halogen free (DIN/VDE 0472, Part 815): 1
  • Flammability rating: UL 94 HB
  • Glow wire test (IEC 695-2-1) °C: 650
  • NEMA class: NEMA 1, 4, 4X, 6, 6P, 12, 13
  • Fibox type Piccolo ABS D 65 G
Colour Light grey
Enclosure Height 65mm
Enclosure Length 170mm
Enclosure Width 80mm
External Features Polyurethane gasket
Protection Rating IP66/IP67
IK Rating IK07
Internal Features Mounting pillars
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot