Fibox Piccolo Series ABS IP66 / IP67 Enclosures

Fibox Brand: Fibox
<p><a href="/enclosure-modifications" title="Use our special enclosure customisation service"><img src="//static.rapidonline.com/img/enclosure-modifications/rapidmods.png" width="555" alt="Planning to buy a range of enclosures for your latest project?"></a></p><P>The Piccolo range from Fibox has been specially designed to house push-buttons, terminal blocks, motor starters and electronic devices.</P><P> The boxes are also ideal for mounting and protecting process control sensors and switches.</P>
  • Material: ABS
  • Ingress protection (EN 60529): IP66/IP67
  • Impact resistance (EN 62262): IK07
  • Electrical insulation: totally insulated
  • Halogen free (DIN/VDE 0472, Part 815): 1
  • Flammability rating: UL 94 HB
  • Glow wire test (IEC 695-2-1) °C: 650
  • NEMA class: NEMA 1, 4, 4X, 6, 6P, 12, 13
  • Fibox Piccolo series
Description Image Product Buy Qty Pricing (Ex VAT) Enclosure Length Colour Enclosure Height Enclosure Width External Features Protection Rating IK Rating Internal Features Material
Fibox Piccolo ABS B 65 G 110 x 80 x 65mm Grey Cover IP66/67
Fibox Piccolo ABS B 65 G 110 x 80 x 65mm Grey Cover IP66/67
Extended range
Order code: 30-0478
MPN: ABS B 65 G enclosure

Order in multiples of 8


Available to back orderBack-order availability date - 11/04/2025
8+ £11.78
110mm Light grey 65mm 80mm Polyurethane gasket IP66/IP67 IK07 Mounting pillars ABS
Fibox Piccolo ABS D 65 G 170 x 80 x 65mm Grey Cover IP66/67
Fibox Piccolo ABS D 65 G 170 x 80 x 65mm Grey Cover IP66/67
Extended range
Order code: 30-0480
MPN: ABS D 65 G enclosure

Order in multiples of 8


Available to back orderBack-order availability date - 11/04/2025
8+ £12.57
16+ £10.93
24+ £9.11
170mm Light grey 65mm 80mm Polyurethane gasket IP66/IP67 IK07 Mounting pillars ABS
Fibox typeDimensionsOrder code
Piccolo ABS B 65 G110 x 80 x 65mm30-0478
Piccolo ABS D 65 G170 x 80 x 65mm30-0480
Piccolo ABS M 95 G230 x 140 x 95mm30-0483


Trustpilot