Fibre F2F LowProfile PanelMount Coupler LC APC Single Duplex

This LC APC panel mount coupler / adaptor can easily be mounted into panels of virtually any thickness with LC APC offering the benefits of significantly reduced noise by comparison with standard LC connections. It is also supplied with both M3 and 4:40 flathead screws, which ensures a flush and aesthetically pleasing finish.
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Plug / Socket Mounting Type
TUK Ltd KOLADXBpm Fibre F2F LowProfile PanelMount Coupler LC APC Single Duplex
TUK Ltd KOLADXBpm Fibre F2F LowProfile PanelMount Coupler LC APC Single Duplex
Standard range
KOLADXBpm
1+ £1.43

20 in stock, despatched same dayContact us for additional stock
Single Duplex Plug / socket Panel
TUK Ltd KOLMMDXBpm Fibre F2F LowProfile PanelMount Coupler LC2LC Multi Duplex
TUK Ltd KOLMMDXBpm Fibre F2F LowProfile PanelMount Coupler LC2LC Multi Duplex
Standard range
KOLMMDXBpm
1+ £1.35

10 in stock, despatched same dayContact us for additional stock
Multi Duplex Plug / socket Panel
TUK Ltd KOLSMDXBpm Fibre F2F Low Profile PanelMount Coupler LC2LC Single Duplex
TUK Ltd KOLSMDXBpm Fibre F2F Low Profile PanelMount Coupler LC2LC Single Duplex
Standard range
KOLSMDXBpm
1+ £1.39

14 in stock, despatched same dayContact us for additional stock
Single Duplex N/A Panel


Trustpilot