TUK Ltd KOLMMDXBpm Fibre F2F LowProfile PanelMount Coupler LC2LC Multi Duplex
Image Representative of Range

TUK Ltd KOLMMDXBpm Fibre F2F LowProfile PanelMount Coupler LC2LC Multi Duplex

Standard range
Order Code:

21-0103

Brand: TUK LTD MPN: KOLMMDXBpm EAN-13: 5055386509529
Qty Unit Price (Ex VAT)
1+ £1.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayContact us for additional stock

These female to female keystone couplers with their standardised dimensions can be used for easy snap-in mounting in a keystone patch panel, faceplate or surface-mount box. Their range now consists of couplers for the six of the most popular fibre connectors (SC, ST and LC) in both black and white. The compact design allows fitting 24 keystone couplers in a 1U keystone patch panel.



  • Female to female connector
  • LC to LC multi mode duplex
  • Low profile panel mount ensures easy, flush mounting (into standard cut-outs) and is supplied with both 2x M3 and 2x 4:40 flathead screws
Type Multi Duplex
Mounting Type Panel
Plug / Socket Plug / socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot