Figaro TGS-5042 Carbon Monoxide Sensor

Order Code:

64-3483

Brand: Figaro MPN: TGS-5042

Discontinued


An electrochemical sensor designed to detect carbon monoxide gas. The sensor is capable of being battery operated, making it ideal for use in hand-held detectors. The sensor has low sensitivity to interference gases and there is no risk of electrolyte leakage. There is a linear relationship between CO gas concentration and sensor output and the sensor has high repeatability and accuracy. Typical applications include residential and commercial co detectors, CO monitors for industrial applications, ventilation control for indoor parking garages, fire detection, etc.


  • Simple calibration
  • Long life
  • Dimensions ø14 x 49.7mm
  • UL recognized
  • Meets UL2034 and EN50291
Measured Gas Flow Rate 0 to 10,000ppm

Reviews


Be the first to submit a review

Trustpilot