Finder 22.32.0.024.4340 Modular Relay DPST-NO 24VAC/DC 10A

Order Code:

51-0139

Brand: Finder MPN: 22.32.0.024.4340 EAN-13: 8012823354569

Discontinued


Installation contactors in accordance with DIN EN 61095: 2009. To switch from high inrush currents up to 120 A for 5 ms to NO contacts (lamp loads). Double break contacts. Via internal wiring for AC/DC-control (hum-free). Reinforced insulation between coil and contacts. Auxiliary switch with 1 NO contact + 1 NC contact or 2 NO contacts that can be installed on the side. For mounting rail DIN EN 60715 TH35.
Mechanical display · Electrical display (LED) · On-auto-off switch.


  • Mechanical display
  • Electrical display (LED)
  • On-auto-off switch
Type Modular relay
Contact Configuration 2NO
Dimensions 17.5 x 60.8 x 84mm
Operating Voltage (AC) 24V
Operating Voltage (DC) 24V
Output Current 10A
Temperature Range -20 to +50°C

Reviews


Be the first to submit a review

Trustpilot