Finder 40A and 63A Modular Contactor Relay, 22 Series

Finder Brand: Finder
<P>A range of Finder 40 and 63A Modular Contactor Relays from the 22 Series. The relays are available in a choice of coil voltages and contact configurations. The relays have a protective separation (reinforced insulation) between coil and contacts and are 35mm DIN rail mountable. <BR>They are ideal for high inrush current loads up to 240A.</P>
  • NO and NC contact gap ≥3mm, double break
  • Continuous duty for the coil and contacts
  • AC/DC silent coil (with varistor protection)
  • Reinforced insulation between coil and contacts
  • Mechanical indicator as standard
  • AgSnO2 contacts
  • Compliant with EN 61095: 2009 and with EN 60947-4-1: 2009
  • 35mm rail (EN 60715) mount
  • Available in 40 and 63A options
  • Available in 24 and 230V AC/DC Coil Version
  • Supplied in 4-pole version
Description Image Product Buy Qty Pricing (Ex VAT) Contact Configuration Dimensions Operating Voltage (AC) Operating Voltage (DC) Output Current Type Temperature Range
Finder 22.44.0.024.4310 Relay IP20
Finder 22.44.0.024.4310 Relay IP20
Standard range
Order code: 49-4379
MPN: 22.44.0.024.4310

9 in Stock, despatched in 4 days
1+ £56.10
NO 95.8 x 53.5 x 63.1mm 24V 24V 40A Relay -5 to +55°C
Finder 22.44.0.230.4310 Relay IP20
Finder 22.44.0.230.4310 Relay IP20
Standard range
Order code: 49-4380
MPN: 22.44.0.230.4310

35 in Stock, despatched in 4 days
1+ £56.48
4NO 95.8 x 53.5 x 63.1mm 240 to 440V 230V 40A Relay -5 to +55°C
Finder 22.44.0.024.4710 Relay IP20
Finder 22.44.0.024.4710 Relay IP20
Extended range
Order code: 49-4386
MPN: 22.44.0.024.4710

Available to back orderBack order, lead time 5 weeks
1+ £59.14
4NO 95.8 x 53.5 x 63.1mm 240 to 440V 24V 40A Relay -5 to +55°C
Finder 22.44.0.230.4710 Relay IP20
Finder 22.44.0.230.4710 Relay IP20
Standard range
Order code: 49-4381
MPN: 22.44.0.230.4710

5 in Stock, despatched in 4 days
1+ £59.14
3NO + 1NC 95.8 x 53.5 x 63.1mm 240 to 440V 230V 40A Relay -5 to +55°C
Finder 22.64.0.024.4310 Relay IP20
Finder 22.64.0.024.4310 Relay IP20
Standard range
Order code: 49-4382
MPN: 22.64.0.024.4310

57 in Stock, despatched in 4 days
1+ £64.29
4NO 95.8 x 53.5 x 63.1mm 24V 63A Relay -5 to +55°C
Finder 22.64.0.230.4310 Relay IP20
Finder 22.64.0.230.4310 Relay IP20
Standard range
Order code: 49-4384
MPN: 22.64.0.230.4310

152 in Stock, despatched in 4 days
1+ £60.01
4NO 95.8 x 53.5 x 63.1mm 240 to 440V 230V 63A Relay -5 to +55°C
Finder 22.64.0.024.4610 Relay IP20
Finder 22.64.0.024.4610 Relay IP20
Extended range
Order code: 49-9414
MPN: 22.64.0.024.4610

Available to back orderPlease contact us for lead time
1+ £75.91
2 NO + 2 NC 95.8 x 53.5 x 63.1mm 24V 24V 63A Relay -5 to +55°C
Finder 22.64.0.230.4710 Relay IP20
Finder 22.64.0.230.4710 Relay IP20
Standard range
Order code: 49-4385
MPN: 22.64.0.230.4710

49 in Stock, despatched in 4 days
1+ £59.92
3NO + 1NC 95.8 x 53.5 x 63.1mm 240 to 440V 230V 63A Relay -5 to +55°C
Mftrs. Part no.22.44.0.024.431022.44.0.230.4310
Order code49-437949-4380
Contact configurationAll NOAll NO
Rated current/Maximum peak current40 / 176A40 / 176A
Rated voltage250 / 440V AC250 / 440V AC
Rated load AC1 / AC-7a (per pole @ 250V) VA16,000VA16,000VA
Rated current AC3 / AC-7b (400V)22A22A
Rated load AC15 (per pole @ 230V)--
Three-phase motor rating (400 - 440V AC)11kW11kW
Rated current AC-7c
230 V lamps rating: incandescent or halogen4,000W4,000W
compact fluorescent (CFL)1,000W1,000W
electronic ballast fluorescent tubes1,500W1,500W
electromagnetic ballast compens. fluorescent tubes1,500W1,500W
Breaking capacity DC1: 30/110/220V40/4/1.2A40/4/1.2A
Minimum switching load1,000mW (17/50V/mA)1,000mW (17/50V/mA)
Contact materialAgSnO2AgSnO2
Nominal voltage (UN) V DC/AC (50/60Hz24V DC230V DC
Mftrs. Part no.22.44.0.024.471022.44.0.230.4710
Order code49-438649-4381
Contact configuration3 NO + 1 NC3 NO + 1 NC
Rated current/Maximum peak current40 / 176A40 / 176A
Rated voltage250 / 440V AC250 / 440V AC
Rated load AC1 / AC-7a (per pole @ 250V)16,000VA16,000VA
Rated current AC3 / AC-7b (400V)22A22A
Rated load AC15 (per pole @ 230V)--
Three-phase motor rating (400 - 440V AC)11kW11kW
Rated current AC-7c
230 V lamps rating: incandescent or halogen4,000W4,000W
compact fluorescent (CFL)1,000W1,000W
electronic ballast fluorescent tubes1,500W1,500W
electromagnetic ballast compens. fluorescent tubes1,500W1,500W
Breaking capacity DC1: 30/110/220 V A40/4/1.240/4/1.2
Minimum switching load mW (V/mA)1,000 (17/50)1,000 (17/50)
Contact materialAgSnO2AgSnO2
Nominal voltage (UN) V DC/AC (50/60 Hz24V DC230V DC
Mftrs. Part no.22.64.0.024.431022.64.0.230.4310
Order code49-438249-4384
Contact configurationAll NOAll NO
Rated current/Maximum peak current63 / 240A63 / 240A
Rated voltage250 / 440V AC250 / 440V AC
Rated load AC1 / AC-7a (per pole @ 250V)24,000VA24,000VA
Rated current AC3 / AC-7b (400V)30A30A
Rated load AC15 (per pole @ 230V)--
Three-phase motor rating (400 - 440V AC)15kW15kW
Rated current AC-7c--
230 V lamps rating: incandescent or halogen5,000W5,000W
compact fluorescent (CFL)1,500W1,500W
electronic ballast fluorescent tubes2,000W2,000W
electromagnetic ballast compens. fluorescent tubes2,000W2,000W
Breaking capacity DC1: 30/110/220V63/4/1.2A63/4/1.2A
Minimum switching load1,000mW (17/50V/mA)1,000mW (17/50V/mA)
Contact materialAgSnO2AgSnO2
Nominal voltage (UN) V DC/AC (50/60Hz24V DC230V DC
Mftrs. Part no.22.64.0.024.461022.64.0.024.4710
Order code49-941449-4385
Contact configuration2 NO + 2 NC3 NO + 1 NC
Rated current/Maximum peak current63 / 240A63 / 240A
Rated voltage400 / 440250 / 440V AC
Rated load AC1 / AC-7a (per pole @ 250V)24,000VA24,000VA
Rated current AC3 / AC-7b (400V)30A30A
Rated load AC15 (per pole @ 230V)--
Three-phase motor rating (400 - 440V AC)15kW15kW
Rated current AC-7c--
230 V lamps rating: incandescent or halogen5,000W5,000W
compact fluorescent (CFL)1,500W1,500W
electronic ballast fluorescent tubes2,000W2,000W
electromagnetic ballast compens. fluorescent tubes2,000W2,000W
Breaking capacity DC1: 30/110/220V63/4/1.2A63/4/1.2A
Minimum switching load1,000mW (17/50V/mA)1,000mW (17/50V/mA)
Contact materialAgSnO2AgSnO2
Nominal voltage (UN) V DC/AC (50/60Hz24V DC230V AC


Trustpilot