Site: Industry
Currency: GBP    
Finder 43.41.7.005.2000 PCB Mount Relay 5VDC 10A 1CO SPDT

Finder 43.41.7.005.2000 PCB Mount Relay 5VDC 10A 1CO SPDT

Finder
Order Code:

51-0535

Brand: Finder MPN: 43.41.7.005.2000

Discontinued


A low profile PCB mounting relay with a 5V DC coil voltage.


  • 250V AC switching voltage
  • 10.2 mm wide
  • Relay protection RT II
  • UL, CSA, VDE approved
Coil Resistance 110Ω
Coil Voltage 5V
Contact Configuration SPDT-CO
Height 15.4mm
Length 30.2mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 10A
Switching Power 2500VA
Switching Voltage Max (AC) 250V
Type PCB Relay
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C