Finder 49.52.7.024.0050 Interface Relay Module 24VDC 8A DPDT (AgNi)

Order Code:

51-0457

Brand: Finder MPN: 49.52.7.024.0050

Discontinued


Coupler relay universal 15.5 mm wide. Positive isolation to VDE 0106 / T 101


      With LED and snubber diode (+ on terminal A1)
      Information on the voltage range at 20°C
      Approvals UL, CSA
      Relay Approvals VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B

Marker label please order separately under No. 50 26 68.


Coil Voltage (DC) 24V DC
Contact Configuration DPDT-CO
Height 75mm
Length 81.9mm
Mounting Type N/A
Operating Temperature N/A
Switching Current Max 8A
Switching Voltage Max (AC) 250V AC
Width 15.5mm

Reviews


Be the first to submit a review

Trustpilot