Christmas Opening Hours and Delivery Dates here

Finder 49.52.9.024.0050 Interface Relay Module 24VDC DPDT + Diode and LED (AgNi)

Order Code:

51-0485

Brand: Finder MPN: 49.52.9.024.0050 EAN-13: 8012823220970
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

This module includes a relay, relay socket, bracket and LED module with snubber diode.


Length 81.9mm
Width 15.5mm
Height 75mm
Coil Current 8A
Coil Resistance 900Ω
Coil Voltage (DC) 24V DC
Contact Configuration DPDT-CO
Operating Temperature -40 to +70°C
Switching Current Max 8A
Switching Power 1250VA
Switching Voltage Max (AC) 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot