Finder 49.61.7.024.0050 Interface Relay Module 24VDC SPDT + Diode and LED (AgNi)

Order Code:

51-0463

Brand: Finder MPN: 49.61.7.024.0050

Discontinued


Coupler relay Universal 15.5 mm wide. Positive isolation to VDE 0106 / T 101


  • With LED and snubber diode (+ on terminal A1)
  • Information on the voltage range at 20°C
  • Approvals UL, CSA
  • Relay Approvals VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B

Marker label please order separately under No. 50 26 68.


Coil Current 16A
Coil Resistance 1200Ω
Coil Voltage (DC) 24V DC
Contact Configuration SPDT-CO
Height 75mm
Length 81.9mm
Mounting Type N/A
Operating Temperature N/A
Switching Current Max 30A
Switching Power 4000VA
Switching Voltage Max (AC) 400V AC
Width 15.5mm

Reviews


Be the first to submit a review

Trustpilot