Finder 49.61.9.024.0050 Interface Relay Module 24VDC SPDT + Diode and LED (AgNi)

Order Code:

51-0483

Brand: Finder MPN: 49.61.9.024.0050 EAN-13: 4016138044232

Discontinued


This module includes a relay, relay socket, bracket and LED module with snubber diode.


Coil Current 16A
Coil Resistance 900Ω
Coil Voltage (DC) 24V DC
Contact Configuration SPDT-CO
Height 75mm
Length 81.9mm
Mounting Type N/A
Operating Temperature -40 to +70°C
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 400V AC
Width 15.5mm

Reviews


Be the first to submit a review

Trustpilot