Finder 4C.02.9.012.0050 Relay 2CO 12VDC

Standard range
Order Code:

50-5877

Brand: Finder MPN: 4C.02.9.012.0050 EAN-13: 8012823320540
Qty Unit Price (Ex VAT)
1+ £11.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
214 in Stock, despatched in 4 days

A relay interface module that has a coil voltage of 12V DC, DPCO contacts and screw termination.


  • 35mm rail mounting
  • 15.8mm wide
  • Instant ejection of relay using plastic retaining clip
  • Supply status indication and EMC coil suppression module as standard
  • Mechanical indicator & test button
  • CE, UL, cRUus, IMQ, CSA, VDE, GOST approved
Coil Resistance 300Ω
Contact Configuration DPDT-CO
Height 64.6mm
Length 82.9mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Switching Power 2000VA
Switching Voltage Max (AC) 440V AC
Width 15.8mm
Coil Current 8A
Coil Voltage (DC) 12V DC
Switching Current Max 15A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot