Relay Interface Modules 35mm Rail Mounting

Finder Brand: Finder
<p>A comprehensive range of single and double pole changeover relay interface modules. The modules are available in a choice of screw or screwless terminations.</p>
  • 35mm rail mounting
  • 15.8mm wide
  • Instant ejection of relay using plastic retaining clip
  • Supply status indication and EMC coil suppression module as standard
  • Mechanical indicator & test button
  • CE, UL, cRUus, IMQ, CSA, VDE, GOST approved
Description Image Product Buy Qty Pricing (Ex VAT) Contact Configuration Coil Current Switching Power Switching Current Max Coil Resistance Height Length Mounting Type Coil Voltage (DC) Operating Temperature Switching Voltage Max (AC) Width
Finder 4C.01.9.012.0050SPA Relay 1CO 12VDC
Finder 4C.01.9.012.0050SPA Relay 1CO 12VDC
Extended range
Order code: 50-5884
MPN: 4C.01.9.012.0050SPA

Order in multiples of 50


Available to back orderPlease contact us for lead time
50+ £16.28
100+ £12.30
SPDT-CO 16A 4000VA 25A 300Ω 64.6mm 82.9mm Rail 12V DC -40 to +70°C 440V AC 15.8mm
Finder 4C.02.9.012.0050 Relay 2CO 12VDC
Finder 4C.02.9.012.0050 Relay 2CO 12VDC
Standard range
Order code: 50-5877
MPN: 4C.02.9.012.0050

214 in Stock, despatched in 4 days
1+ £11.79
DPDT-CO 8A 2000VA 15A 300Ω 64.6mm 82.9mm Rail 12V DC -40 to +70°C 440V AC 15.8mm
Order code50-588450-5877
Coil voltage12V DC12V DC
Contact circuitSPCODPCO
Rated switching voltage250V AC250V AC
Rated switching current16A18A
Termination typeScrew terminalScrew terminal
Contact materialAgNiAgNi


Trustpilot