Christmas Opening Hours and Delivery Dates here
Finder 4C.P1.9.024.0050 LED gate driver 24V DC 16A 1 change-over

Image Representative of Range

Finder 4C.P1.9.024.0050 LED gate driver 24V DC 16A 1 change-over

Order Code:

03-3997

Brand: Finder MPN: 4C.P1.9.024.0050 EAN-13: 4064161268613
Qty Unit Price (Ex VAT)
1+ £14.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 13/01/2026

The Finder 4C.P1.9.024.0050 LED gate driver is designed for use with a nominal voltage of 24 V DC and can handle a maximum switching current of 16 A. It features a single change-over relay configuration. This industrial relay module is typically used in automation systems and electrical control panels.
Type LED gate driver
Maximum Switching Load 4000VA
Connection Push-in connector
Contact Material AgNi
Contact Type 1 change-over
Nominal Voltage 24V DC
Switching current (max.) 16A
Switching voltage (max.) 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot