Christmas Opening Hours and Delivery Dates here

Finder Mechanical/ Digital Daily/ Weekly/ Astro Time Switch, 250VAC, 16A

Finder Brand: Finder

A range of Finder Mechanical and Digital Time Switches from the 12 Series. These time switches are available in Mechanical Daily Time Switch, Digital Weekly Time Switch and Digital Time/Astro-Switch. This range is for mounting on 35mm DIN rail, apart from the 12.31 which are front installation.

The Mechanical Time Switch (Finder 12.01.8.230.0000) is rated at 230VAC, 16A. This 1 CO (SPDT) is 35.8mm width. This timeswitch is 35mm DIN rail mounting can be set for daily programs.

The Daily Time Switch (Finder 12.11.8.230.0000) is rated at 230VAC, 16A. This 1 NO (SPST-NO) is 17.6mm wide. The timeswitch has a quartz-controlled motor drive. Approvals: CE, GOST. Applications: Ideal for in-house distribution cabinets.

The Electronic Digital Time Switch (Finder 12.21.08.230.0000) is rated at 230VAC, 16A. This 1 CO (SPDT) is 35.8mm wide. The digital weekly timeswitch has a minimum time interval setting of 1 minute and an internal battery for set-up without being connected to the power supply.

The Electronic Digital Time Switch (Finder 12.22.8.230.0000) is rated at 230VAC, 16A. This 2 CO (DPDT) is 35.8mm wide. The digital weekly timeswitch has a minimum time interval setting of 1 minute and an internal battery for set-up without being connected to the power supply.

These Mechanical Tme Switch (Finder 12.31.8.230.0000 and 12.31.8.230.0007) are rated at 230VAC, 16A. They are 1 CO (SPDT) and 72mm wide by 91.5mm in height. These timeswitches are for front panel mounting can be set for daily or weekly programs.

The Digital Time Switch (Finder 12.51.8.230.0000) is rated at 230VAC, 16A. This SPDT-CO is a digital (analogue style) switch that is easily configurable for daily or weekly programming in 30 minutes.

The Digital Weekly Time Switch (Finder 12.71.8.230.0000) is rated at 230VAC, 16A. This 1 CO (SPDT) is 17.6mm wide. It has a minimum time interval setting of 1 minute and Automatic adjustment for daylight saving. The impulse output function is 1 second to 59 minutes: 59 seconds.

The Digital Time/Astro-Switch (Finder 12.81.8.230.0000) is rated at 230VAC, 16A. The 1 CO (SPDT) has an Astro program for the calculation of sunrise and sunset times through to date, time and location coordinates. The location coordinates are easily settable for most European countries through their post codes. An offset function allows programming of switching times offset from the astronomical time. The switch has a back-light display and an internal battery for set-up and programming without being connected to the mains power supply. The back-up battery is easily replaceable from the front of the unit.

The Electronic Digital timeswitches (Finder 12.91.8.230.0000 and 12.91.8.230.0090) are rated at 230 VAC, 16A. They are 38.5mm wide and weekly timers. The 12.91…0090 version is for programming via PC by a special Key Memory which is included.

The Electronic Digital Timeswitch (Finder 12.92.8.230.0000) is rated at 230VAC, 16A. It is a 38.5mm wide weekly timer with an Astro program that can calculate sunrise and sunset times through date, time and location coordinates (longitude and latitude), The Offset function allows programming of switching times offset (+ or -) from the astrological time. The minimum time interval setting is 1 minute. The timer has an internal battery for set-up without being connected to the power supply.


  • 230VAC, 16A
  • Summer/winter European time (model dependent)
  • Back-light display (model dependent)
  • Requires 35mm DIN rail mounting
  • Finder 12 Series
Description Image Product Buy Pricing (Ex VAT) Operating Voltage Type Display Outputs Mounting
Finder 12.11.8.230.0000 16A Mechanical Daily Time Switch SPST-NO 250VAC
Finder 12.11.8.230.0000 16A Mechanical Daily Time Switch SPST-NO 250VAC
Extended range
Order code: 49-2983
MPN: 12.11.8.230.0000

Available to back orderBack-order availability date - 03/03/2026
1+ £44.23
5+ £36.63
Price per unit Ex VAT
250V Relay
Finder 12.22.8.230.0000 16A Digital Weekly Time Switch DPDT-CO 250VAC
Finder 12.22.8.230.0000 16A Digital Weekly Time Switch DPDT-CO 250VAC
Extended range
Order code: 51-0653
MPN: 12.22.8.230.0000

13 available to back orderBack-order availability date - 03/02/2026
1+ £80.92
Price per unit Ex VAT
230V Digital Relay
Finder 12.31.8.230.0007 Weekly Mechanical Timer Clock SPDT-CO 16A 250VAC
Finder 12.31.8.230.0007 Weekly Mechanical Timer Clock SPDT-CO 16A 250VAC
Extended range
Order code: 51-1431
MPN: 12.31.8.230.0007

5 available to back orderBack-order availability date - 13/01/2026
1+ £79.64
Price per unit Ex VAT
250V Mechnical Relay
Finder 12.81.8.230.0000 Digital Time/Astro-Switch 16A 1 CO (SPDT)
Finder 12.81.8.230.0000 Digital Time/Astro-Switch 16A 1 CO (SPDT)
Standard range
Order code: 49-3043
MPN: 12.81.8.230.0000

24 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £52.39
Price per unit Ex VAT
Time/astro switch DIN rail
Series 12 astronomic/electronic timer Finder 12.92.8.230.0000 230 V/50-60 Hz DPD
Series 12 astronomic/electronic timer Finder 12.92.8.230.0000 230 V/50-60 Hz DPD
Extended range
Order code: 51-1435
MPN: 12.92.8.230.0000

7 available to back orderBack-order availability date - 13/01/2026
1+ £95.00
Price per unit Ex VAT
230V Digital Relay
Mftrs partContactsVoltageCurrentLoad AC15Order code
12.111 NO (SPST-NO)250V AC16/30A420VA49-2983
12.211 CO (SPDT)250V AC16/30A750VA51-0652
12.222 CO (DPDT)250V AC16/30A750VA51-0653
12.31...00071 CO (SPDT)250V AC16A420VA51-1431
12.711 CO (SPDT)250V AC16/30A420VA49-3007
12.811 CO (SPDT)250/400V AC16/30A750VA49-3403
12.922 CO (DPDT)250V AC16/30A750VA51-1435


Trustpilot