Finder Override and Status Indicating Module, Power module 19 Series

<P>A range of <STRONG>Finder Override and Status </STRONG>indicating modules that makes up the <STRONG>19 Series</STRONG>. These relays are also known as intervention modules. With the use of carefully installed intervention modules, a trained caretaker or security guard can be in a position to recognise any interruptions in service and by manual intervention perform the necessary override actions to maintain system operation until a repair can be effected.</P><P>The <STRONG>Auto-Off-On output module </STRONG>(<STRONG>Type 19.21</STRONG>) is used in the event of an electronic system malfunction it is important, in order to avoid damage or downtime, to plan for the possibility of controlling the process manually. An Auto-Off-On Module can provide this, located between the output of the electronic system (Controller) and the process to be controlled (End Process) and bypassing the malfunctioning control unit in a planned way.</P><P>The <STRONG>Override Control Module </STRONG>(<STRONG>Type 19.41</STRONG>) may be installed if, in the event of an electronic system malfunction, emergency working has to be restored by means of manual intervention.</P><P>The <STRONG>Override Control Module </STRONG>(<STRONG>Type 19.42</STRONG>) is similar in principle to the 19.41 module except that it is intended for use with two-stage operations as associated with star-delta motor starting, two-speed fan motors, or forward/reverse motor switching.<BR>The Analogue output module (0 to 10V) (Type 19.50) can be installed where there is need to give a manually adjustable analogue signal (0 to 10V) priority over an analogue signal from a electronic control unit or PLC, or to override and replace a malfunctioning signal.</P><P>The <STRONG>19.91.9.012.4000 </STRONG>is a 12V DC <STRONG>Power Module for Twilight Switch </STRONG>(order code <STRONG>49-2931</STRONG>).</P>
  • Applications include control of pumps, blowers or motor groups and industrial control systems commonly associated with building management systems
  • Supplied for DIN Rail mounting
  • Supplied with 24V DC for Order codes 49-4454, 49-4455, 49-2995 and 49-2932
  • Supplied with 12V DC for Order code 51-0455
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Mounting Contact Configuration Dimensions Operating Voltage (AC) Operating Voltage (DC) Output Current Temperature Range
Finder 19.21.0.024 Relay SPDT-CO 24VDC/AC
Finder 19.21.0.024 Relay SPDT-CO 24VDC/AC
Standard range
19.21.0.024.0000
1+ £24.11

115 available to back orderBack-order availability date - 13/02/2025
Relay 1CO 87.5 x 11.2 x 47.8mm 24V 24V 10A -20 to +50°C
Finder 19.91.9.012.4000 Power Module for Twilight Switch 12 VDC SPDT-CO
Finder 19.91.9.012.4000 Power Module for Twilight Switch 12 VDC SPDT-CO
Standard range
19.91.9.012.4000
1+ £18.23

163 available to back orderBack-order availability date - 13/02/2025
Twilight switch DIN rail
Mftrs. Part no.19.21.0.024.000019.91.9.0xx.4000
Order code51-045549-2995
Contact configuration1 CO (SPDT)1 CO (SPDT)
Rated current 10/15A16/30A
Rated voltage250/400 V AC250/440V AC
Rated load AC1 VA2500V4000V
Rated load AC15 (230 V AC) 500 V AC750V AC
Single phase motor rating (230V AC) 0.44kW2,000kW
Breaking capacity DC1 (24/110/220 V) A10/0.3/0.12V750V
Minimum switching load mW300V/mA (5/5)300V/mA (5V/ 5mA)
Standard contact materialAgSnO2AgSnO2
Feedback contact (terminals B1-B2)
Contact configuration1 NO (SPST-NO)-
Maximum current mA300-
Rated voltage24V AC/DC-
Mftrs. Part no.19.50.0.024.0000
Order code49-2932
Input control signal V DC0 to 10 (Imax 20mA - short-circuit protected)
Green LED 25%>2.5V
Green LED 50%> 5V
Green LED 75%>7.5V
Feedback specification (terminals 53-54)
Output configuration1 NO (SPST-NO)
Maximum / Minimum current 100 /10mA
Rated voltage V AC/DC24V AC/DC
Supply and Input specification
Nominal voltage (UN) V AC (50/60 Hz)24V AC
V DC24V DC
Rated power AC/DC VA (50 Hz)/W0.9 / 0.7
Operating range AC(0.8 to 1.1) UN
DC(0.8 to 1.1) UN


Trustpilot