Finder 19.91.9.012.4000 Power Module for Twilight Switch 12 VDC SPDT-CO

Finder 19.91.9.012.4000 Power Module for Twilight Switch 12 VDC SPDT-CO

Finder
Standard range
Order Code:

49-2932

Brand: Finder MPN: 19.91.9.012.4000 EAN-13: 8012823347929
  • Quickly find another product in this range by Type:

    Relay Twilight switch
Qty Unit Price (Ex VAT)
1+ £26.06
Price per unit Ex VAT
114 in stock, despatched in 4 working days

This Finder Override and Status indicating module is frrom the 19 Series. This relay is also known as intervention module. With the use of carefully installed intervention modules, a trained caretaker or security guard can be in a position to recognise any interruptions in service and by manual intervention perform the necessary override actions to maintain system operation until a repair can be effected.

The 19.91.9.012.4000 is a 12V DC Power Module for Twilight Switch (order code 49-2931). Control via the semi-conductor output (Y1-Y2) of the twilight switch 11.91 (order code 49-2931). This output is controlled only by brightness and not by timer clock. With the twilight switch 11.91 and the power module 19.91 (order code 49-2932), it is possible to switch off some of the lamps during the night hours for saving power with 11.91 depending upon time and to maintain a reduced illumination throughout the night with the 19.91.


  • Ambient temperature: -20°C to +50°C
  • Contact material: AgSnO²
  • Contact type: SPDT-CO
  • Nominal voltage: 12V DC
  • Operating voltage: 12V DC
  • Protection type: IP20
  • Switch-on current: (<5ms) Max 120A
  • Switching current: (AC1, 230V/AC) 16A
  • Manufacturer's part: Finder 19.91.9.012.4000
Type Twilight switch
Mounting DIN rail

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C