Christmas Opening Hours and Delivery Dates here

Fischer 532708 UX Green Universal Dowel Nylon eco-friendly 8x50mm set

Order Code:

03-4889

Brand: Fischer MPN: 532708 EAN-13: 4048962218237
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 available to back orderBack-order availability date - 14/01/2026

The Fischer UX Green 8 x 50 R S K NV Universal dowel 1 Set is a versatile anchoring solution for various materials. It features an 8 mm diameter and 50 mm length, making it suitable for fixing in concrete, brick, and drywall. Ideal for use in securing light fixtures, shelving, and wall-mounted accessories in construction or home improvement projects.
Type Universal dowel
Length 50mm
Fixing Hole Diameter 8mm
Material Plastic
(Ø) 8mm
Dim (Ø x L) 8 mm x 50 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot