Site: Industry
Currency: GBP    
Fischer 532735 MS brass Plug 10x32mm for solid materials 1 set

Fischer 532735 MS brass Plug 10x32mm for solid materials 1 set

Fischer
Standard range
Order Code:

03-4900

Brand: Fischer MPN: 532735
Qty Unit Price (Ex VAT)
1+ £5.57
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Fischer 532735 brass plug is a robust and durable component measuring 32 mm, suitable for a variety of secure fastening applications. Manufactured from high-quality brass, it provides excellent resistance to corrosion and guarantees a long lifespan. This part is ideal for use in both industrial and domestic settings where reliable and strong fastening is required.
Length 32mm
Material Brass
Outside Ø 12mm
Type Brass plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C