Christmas Opening Hours and Delivery Dates here

Fischer 535463 DuoPower Plug 6x30 mm50pcs superior grip polyamide made

Order Code:

03-4946

Brand: Fischer MPN: 535463 EAN-13: 4048962239928
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 14/01/2026

The Fischer Duopower 6x30 S PH LD Duopower plug, manufactured by Fischer, features a length of 30 mm and a diameter of 6 mm. The plug is designed to ensure strong and secure fixings in multiple building materials. It is suitable for a variety of applications, offering reliable performance in both solid and hollow substrates.
Type Duopower plug
Length 30mm
Material Plastic
(Ø) 6mm
Dim (Ø x L) 6 mm x 30 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot