Christmas Opening Hours and Delivery Dates here

Fischer 535464 DuoPower Plug 8x40 mm50pcs high-quality polyamide

Order Code:

03-4947

Brand: Fischer MPN: 535464 EAN-13: 4048962239935
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 14/01/2026

The Fischer Duopower plug 8x40 mm is a versatile and reliable fixing solution, supplied in a pack of 50. It features a clever two-component design for enhanced load capacities and improved adaptability to different materials. Ideal for securing screws in concrete, brick, or plasterboard, it provides strong and secure anchoring for various applications.
Type Duopower plug
Length 40mm
Material Plastic
(Ø) 8mm
Dim (Ø x L) 8 mm x 40 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot