Christmas Opening Hours and Delivery Dates here

Fischer 657044 Wood Screw 4x50mm 200pcs stainless A2 woodworking

Order Code:

03-5217

Brand: Fischer MPN: 657044 EAN-13: 4048962039641
Qty Unit Price (Ex VAT)
1+ £20.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Fischer manufactures stainless steel A2 wood screws with a diameter of 4 mm and a length of 50 mm. The screws feature a star drive for improved torque and ease of installation. They are ideal for outdoor wood construction projects due to their corrosion resistance.
Type Wood screw
Drive Type Star
Thread Size 4 mm
Length 50mm
Material A2
(Ø) 4mm
Dim (Ø x L) 4 mm x 50 mm
Head Shape Countersunk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot