Fischer Elektronik SLV W 3 SMD 048 20 Z Male Header 1x20 Tin 4.8mm Pin

Standard range
Order Code:

54-6239

Brand: Fischer Elektronik MPN: SLV W 3 SMD 048 20 Z EAN-13: 2050001806277
Qty Unit Price (Ex VAT)
1+ £1.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
97 in Stock, despatched in 4 days

Fischer SLV W 3 SMD 048 20 Z male header horizontal. Arranged 1x20 with 1.27mm pitch and tin plated contacts. 4.8mm long pins.


  • Manufacturer part No. SLV W 3 SMD 048 20 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 1.27 mm
  • Pin Cross section square 0.4mm pins
  • Content 1pc
  • Dimensions 9.5 x 3 x 4.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review