Christmas Opening Hours and Delivery Dates here

Fischer Male Header Vertical 2.54mm Pitch Square 0.635mm

  • Content 1pc
  • Grid pitch 2.54 mm
  • Insulation material PA 4.6, GF
  • Pin Cross section square 0.635mm
Description Image Product Buy Pricing (Ex VAT) Type Number of Positions Pitch Number of Rows Mouning Orientation Connection
Fischer SL 10 SMD 062 20 Z Male Header 1x20 Horizontal 2.54 Pitch Tin 6.7mm Pins
Fischer SL 10 SMD 062 20 Z Male Header 1x20 Horizontal 2.54 Pitch Tin 6.7mm Pins
Extended range
Order code: 54-3988
MPN: SL 10 SMD 062/ 20/Z

40 available to back orderBack-order availability date - 13/01/2026
5+ £0.900
Price per unit Ex VAT
Fischer SL 11 SMD 062 40 Z Male Header 2x20 Horizontal 2.54 Pitch Tin 6.7mm Pins
Fischer SL 11 SMD 062 40 Z Male Header 2x20 Horizontal 2.54 Pitch Tin 6.7mm Pins
Extended range
Order code: 54-3990
MPN: SL 11 SMD 062/ 40/Z

47 available to back orderBack-order availability date - 13/01/2026
2+ £2.86
25+ £2.84
50+ £2.27
Price per unit Ex VAT
Header 20 2.54mm 2 Right angle Through hole
Order codeMftrs. part no.ContactsGrid pitch
(mm)
Insulation
material
Dimensions
(mm)
54-3987SL 10 SMD 062 20 STin plated2.54PA 4.6, GF5.8
54-3988SL 10 SMD 062 20 ZPartially gold plated2.54PA 4.6, GF8.2
54-3989SL 11 SMD 062 40 STin plated2.54PA 4.6, GF8.2
54-3990SL 11 SMD 062 40 ZPartially gold plated2.54PA 4.6, GF10.8


Trustpilot