Fischer SL 11 SMD 062 40 Z Male Header 2x20 Horizontal 2.54 Pitch Tin 6.7mm Pins

Image Representative of Range

Fischer SL 11 SMD 062 40 Z Male Header 2x20 Horizontal 2.54 Pitch Tin 6.7mm Pins

Standard range
Order Code:

54-3990

Brand: Fischer Elektronik MPN: SL 11 SMD 062/ 40/Z
Qty Unit Price (Ex VAT)
1+ £2.86
25+ £2.84
50+ £2.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
81 in Stock, despatched in 4 days

Fischer SL 11 SMD 062 40 Z male header horizontal. Arranged 2x20 with 2.54mm pitch and tin plated contacts. 6.7mm long pins.


  • Manufacturer part No. SL 11 SMD 062 40 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions C 8.2mm
Pitch 2.54mm
Connection Through hole
Number of pins 20
Number of Rows 2
Orientation Right angle
Type Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review