Fischer SMD Female Header Low Profile Fork Contact 2.54 Pitch Square 0.635mm Pin

  • Content 1pc
  • Dimensions height: 5.5mm
  • Grid pitch 2.54 mm
  • Insulation material PPS
  • Pin Cross section square 0.635mm pins
Description Image Product Buy Qty Pricing (Ex VAT)
Fischer BL LP 5 SMD 20 Z Low Profile Female Header 1x20 Vertical 2.54mm Tin
Fischer BL LP 5 SMD 20 Z Low Profile Female Header 1x20 Vertical 2.54mm Tin
Standard range
Order code: 54-4564
MPN: BL LP 5 SMD/ 20/Z

116 in Stock, despatched in 4 days
1+ £1.30
Fischer BL LP 6 SMD 40 S Low Profile Female Header 2x20 Vertical 2.54mm Gold
Fischer BL LP 6 SMD 40 S Low Profile Female Header 2x20 Vertical 2.54mm Gold
Standard range
Order code: 54-4565
MPN: BL LP 6 SMD/ 40/S

25 in Stock, despatched in 4 days
1+ £2.64
Fischer BL LP 6 SMD 40 Z Low Profile Female Header 2x10 Vertical 2.54mm Tin
Fischer BL LP 6 SMD 40 Z Low Profile Female Header 2x10 Vertical 2.54mm Tin
Standard range
Order code: 54-4566
MPN: BL LP 6 SMD/ 40/Z

63 in Stock, despatched in 4 days
1+ £2.16
Order codeMftrs. part no.ContactsGrid pitch
(mm)
Insulation
material
Dimensions
(mm)
54-4563BL LP 5 SMD 20 SGold plated2PA 4.6, GF1.5 x 2.8 x 3.5
54-4564BL LP 5 SMD 20 ZTin plated2PA 4.6, GF1.5 x 2.8 x 3.5
54-4565BL LP 6 SMD 40 SPartially gold plated2PA 4.6, GF6.5 x 4.6 x 4.5
54-4566BL LP 6 SMD 40 ZTin plated2PA 4.6, GF6.5 x 4.6 x 4.5


Trustpilot