Fischer BL LP 6 SMD 40 Z Low Profile Female Header 2x10 Vertical 2.54mm Tin

Standard range
Order Code:

54-4566

Brand: Fischer Elektronik MPN: BL LP 6 SMD/ 40/Z EAN-13: 2050001685803
Qty Unit Price (Ex VAT)
1+ £2.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
63 in Stock, despatched in 4 days

Fischer BL LP 6 SMD 40 Z female header vertical, low profile fork contact. Arranged 2x10 with 2.54mm pitch and tin plated contacts.


  • Manufacturer part No. BL LP 6 SMD 40 Z
  • Contact material Tin plated
  • Insulation material PPS
  • Pin arrangement 2x10
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm pins
  • Content 1pc
  • Dimensions height: 5.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review