Fischer SMD Female Header Precision Contacts 2.54mm Pitch Square 0.635mm Pins

  • Content 1pc
  • Grid pitch 2.54 mm
  • Insulation material PA 4.6, GF
Description Image Product Buy Qty Pricing (Ex VAT)
Fischer MK 22 SMD 20 Precision Contacts Female Header 1x20 Vertical 2.54mm Au
Fischer MK 22 SMD 20 Precision Contacts Female Header 1x20 Vertical 2.54mm Au
Standard range
Order code: 54-4013
MPN: MK 22 SMD/ 20

30 in Stock, despatched in 4 days
1+ £4.44
Fischer MK 24 SMD 20 Precision Female Header 1x20 Horizontal 2.54mm 3.3mm Pins
Fischer MK 24 SMD 20 Precision Female Header 1x20 Horizontal 2.54mm 3.3mm Pins
Standard range
Order code: 54-4015
MPN: MK 24 SMD/ 20

33 in Stock, despatched in 4 days
1+ £3.94
Order codeMftrs. part no.ContactsGrid pitch
(mm)
Insulation
material
Dimensions
(mm)
54-4013MK 22 SMD 20Partially gold plated2.54PA 4.6, GF12.4 x 2 x 7.6
54-4014MK 222 SMD 40Tin plated2.54PA 4.6, GF12.4 x 2 x 7.6
54-4015MK 24 SMD 20Partially gold plated2.54PA 4.6, GF9.7 x 2 x 4.9


Trustpilot