Fischer MK 22 SMD 20 Precision Contacts Female Header 1x20 Vertical 2.54mm Au

Image Representative of Range

Fischer MK 22 SMD 20 Precision Contacts Female Header 1x20 Vertical 2.54mm Au

Standard range
Order Code:

54-4013

Brand: Fischer Elektronik MPN: MK 22 SMD/ 20 EAN-13: 2050001435446
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 4 days

Fischer MK 22 SMD 20 female header vertical, precision contacts. Arranged 1x20 with 2.54mm pitch and gold-plated plated contacts. No capilliary action when soldering due to protected inner contact, contact sleeve is tin plated.


  • Manufacturer part No. MK 22 SMD 20
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm pins
  • Content 1pc

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review