Fischer SMD Male Header Horizontal 2.54mm Pitch Square 0.635mm

  • Content 1pc
  • Grid pitch 2.54 mm
  • Insulation material PA 4.6, GF
  • Pin Cross section square 0.635mm
Description Image Product Buy Qty Pricing (Ex VAT)
Fischer SL 12 SMD 058 20 S Male Header 1x20 Horizontal 2.54mm Gold 5.8mm Pins
Fischer SL 12 SMD 058 20 S Male Header 1x20 Horizontal 2.54mm Gold 5.8mm Pins
Standard range
Order code: 54-3991
MPN: SL 12 SMD 058/ 20/S

85 in Stock, despatched in 4 days
1+ £1.17
Fischer SL 12 SMD 058 20 Z Male Header 1x20 Horizontal 2.54 Pitch Tin 5.8mm Pins
Fischer SL 12 SMD 058 20 Z Male Header 1x20 Horizontal 2.54 Pitch Tin 5.8mm Pins
Standard range
Order code: 54-3992
MPN: SL 12 SMD 058/ 20/Z

108 in Stock, despatched in 4 days
1+ £0.810
Order codeMftrs. part no.ContactsGrid pitch
(mm)
Insulation
material
Dimensions
(mm)
54-3991SL 12 SMD 058 20 STin plated2.54PA 4.6, GF10.8
54-3992SL 12 SMD 058 20 ZPartially gold plated2.54PA 4.6, GF8.2
54-3993SL 17 SMD 058 40 GTin plated2.54PA 4.6, GF8.2
54-3994SL 17 SMD 058 40 ZPartially gold plated2.54PA 4.6, GF10.8


Trustpilot