Fischer SL 12 SMD 058 20 Z Male Header 1x20 Horizontal 2.54 Pitch Tin 5.8mm Pins

Image Representative of Range

Fischer SL 12 SMD 058 20 Z Male Header 1x20 Horizontal 2.54 Pitch Tin 5.8mm Pins

Standard range
Order Code:

54-3992

Brand: Fischer Elektronik MPN: SL 12 SMD 058/ 20/Z EAN-13: 2050001435354
Qty Unit Price (Ex VAT)
1+ £0.810
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
108 in Stock, despatched in 4 days

Fischer SL 12 SMD 058 20 Z male header horizontal. Arranged 1x20 with 2.54mm pitch and tin plated contacts. 5.8mm long pins.


  • Manufacturer part No. SL 12 SMD 058 20 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x20
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions B x C 5.2 x 5.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review