Fisher FR39ME Steel Rule 1 metre / 39in

Standard range
Order Code:

96-0024

Brand: Fisher MPN: FR39ME EAN-13: 5013693619232
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 daysBack-order availability date - 14/03/2025

High quality stainless steel rule, permanently etched and polished to give long lasting clarity and accuracy of measurement.

Double sided: English/metric and conversion tables
Subdivided in 1/2mm, mm, 16th, 32nd, 64th.
Figured in cm and inches.

Size 1000mm (39in).

Width: 35mm.


Type Steel rule

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot